HellermannTyton Mechanical Connector, Connector 650, Hole Mount

Bulk discount available

Subtotal (1 unit)*

£8.84

(exc. VAT)

£10.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.84
10 +£8.14

*price indicative

RS Stock No.:
440-876
Mfr. Part No.:
435-01510
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Series

Connector 650

Type

Mechanical Connector

Mounting Type

Hole Mount

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Connector is a mechanical connector designed for secure cable connections. It is tin-plated, suitable for aluminium and copper conductors, and does not have barrier or shear-off bolts. This connector complies with DIN 4740 requirements for shrinking technology.

For connecting different conductor cross sections
RoHS compliant

Related links