HellermannTyton Mechanical Connector, Connector 1516, Hole Mount
- RS Stock No.:
- 433-761
- Mfr. Part No.:
- 435-01508
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.42 |
| 10 + | £3.14 |
*price indicative
- RS Stock No.:
- 433-761
- Mfr. Part No.:
- 435-01508
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | Connector 1516 | |
| Type | Mechanical Connector | |
| Mounting Type | Hole Mount | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series Connector 1516 | ||
Type Mechanical Connector | ||
Mounting Type Hole Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Connector is a mechanical connector designed for joining aluminium and copper conductors in cast resin cable joints. It features a tin-plated connector body with hexagon socket screws, ensuring secure and precise conductor insertion. This connector is galvanized for enhanced durability and is commonly used in cable jointing applications. It provides reliable electrical connections while maintaining mechanical integrity in harsh environments.
For connecting different conductor cross sections
With blind hole for precise conductor insertion
RoHS compliant
With blind hole for precise conductor insertion
RoHS compliant
Related links
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Tap Connector Screw
- Wiha Yoke Magnetiser & Demagnetiser
- SAM Insulating Lever, Z-435 Series
- Molex EXTreme LPHPower Series Straight Through Hole Mount Heavy Duty Power Connector 1.27mm Pitch,


