Wieland Male Insert, 35A, Male, 70 Series, 6 Contacts
- RS Stock No.:
- 666-117
- Mfr. Part No.:
- 70.210.0653.0
- Brand:
- Wieland
Bulk discount available
Subtotal (1 unit)*
£24.32
(exc. VAT)
£29.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.32 |
| 10 + | £22.37 |
*price indicative
- RS Stock No.:
- 666-117
- Mfr. Part No.:
- 70.210.0653.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 35A | |
| Gender | Male | |
| Series | 70 | |
| Type | Pin Insert | |
| Termination Method | Screw | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 35A | ||
Gender Male | ||
Series 70 | ||
Type Pin Insert | ||
Termination Method Screw | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- DE
The Wieland revosPower male insert features a 6 pole plus ground configuration with a screw connection. It is rated for 400 V 35 A and complies with UL and CSA standards with a nominal voltage of 600 V and a nominal current of 35 A.
Inflammability class of insulation material acc. with UL94 is HB
Color is grey
Mating cycles is 200
Color is grey
Mating cycles is 200
Related links
- Wieland Insert Female 6 Contacts
- Weidmuller Contact Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- EPIC Heavy Duty Power Connector Insert Male 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 6 Contacts
- Weidmuller Contact Insert Female 6 Contacts
- EPIC Heavy Duty Power Connector Insert Female 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts