Wieland Heavy Duty Power Connector Insert & Modules, 35 A, 70 Series Female, 6 Contacts

Bulk discount available

Subtotal (1 unit)*

£24.77

(exc. VAT)

£29.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.77
10 +£22.79

*price indicative

RS Stock No.:
666-116
Mfr. Part No.:
70.200.0653.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Current Rating

35 A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

70

Sub Type

Female Insert

Connector Gender

Female

Mount Type

Female Insert

Number of Contacts

6

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland revosPower male insert features a 6 pole plus ground configuration with a screw connection. It is rated for 400 V 35 A and complies with UL and CSA standards with a nominal voltage of 600 V and a nominal current of 35 A.

Inflammability class of insulation material acc. with UL94 is HB

Color is grey

Mating cycles is 200

Related links