Phoenix Contact Heavy Duty Power Connector Insert, 35A, HC-HS Series Male, 6 Contacts
- RS Stock No.:
- 535-942
- Mfr. Part No.:
- 1031082
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.73
(exc. VAT)
£30.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.73 |
*price indicative
- RS Stock No.:
- 535-942
- Mfr. Part No.:
- 1031082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 35A | |
| Series | HC-HS | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| Pole Format | 6+PE | |
| Voltage | 40V | |
| IP Rating | IP20 | |
| Manufacturer Size Code | B16 | |
| Standards/Approvals | IEC, EN, DIN EN 61373, DIN EN 45545-2, cULus Recognised, UL 94 V0 | |
| Number of Contacts | 6 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Contact Plating | Silver over Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 35A | ||
Series HC-HS | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
Pole Format 6+PE | ||
Voltage 40V | ||
IP Rating IP20 | ||
Manufacturer Size Code B16 | ||
Standards/Approvals IEC, EN, DIN EN 61373, DIN EN 45545-2, cULus Recognised, UL 94 V0 | ||
Number of Contacts 6 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Contact Plating Silver over Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert exemplifies precision engineering, designed for seamless integration in a variety of applications. This innovative solution features push in connection technology that enables tool free installation even in confined spaces, making it an efficient choice for modern electrical installations. With a focus on user friendly design, the product supports flexible conductors with or without ferrules and caters to a range of conductor cross sections. Its robust build guarantees reliable performance in demanding conditions, further enhanced by compliance with stringent safety standards.
Promotes automatic wiring processes enhancing efficiency in production lines
Offers shock and vibration resistance adhering to rigorous safety certifications
Complies with fire protection regulations for use in rail vehicles
Configured to handle various conductor gauges accommodating diverse cable types
Manufactured with high quality materials ensuring durability and long lasting performance
Related links
- Phoenix Contact Heavy Duty Power Connector Insert HC-HS Series Female, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-COM Series Male, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-TSC Series Male, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han HSB Series Male, 6 Contacts
- EPIC Heavy Duty Power Connector Insert H-BS Series Male, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HSB Series Male, 6 Contacts
- Wieland Male Insert 70 Series Male, 6 Contacts
