RS PRO Heavy Duty Power Connector, 10A, Female, 10 Contacts
- RS Stock No.:
- 457-187
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.06 |
| 10 - 24 | £5.57 |
| 25 + | £5.03 |
*price indicative
- RS Stock No.:
- 457-187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 10 Contacts, 10A
This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial applications, providing reliable connectivity with a current rating of 10 A. Ideal for use with industrial power connectors, it ensures secure and efficient power transmission.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
10 Contacts: Supports multiple connections, increasing versatility
Screw Termination Method: Ensures secure and stable connections
Silver-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance
Supports Wire Sizes 0.75 mm² to 2.5 mm²: Accommodates a range of wire sizes for flexibility
250 V Voltage Rating: Suitable for various industrial power applications
10 Contacts: Supports multiple connections, increasing versatility
Screw Termination Method: Ensures secure and stable connections
Silver-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance
Supports Wire Sizes 0.75 mm² to 2.5 mm²: Accommodates a range of wire sizes for flexibility
250 V Voltage Rating: Suitable for various industrial power applications
Applications
Industrial machinery
Automation systems
Power distribution units
Control panels
Automation systems
Power distribution units
Control panels
Additional Information
For use with industrial power connectors
Pole format: 10 + E
Body orientation: Top
Pole format: 10 + E
Body orientation: Top
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- EPIC Heavy Duty Power Connector Module Female MCB Series, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 10 Contacts
