RS PRO Heavy Duty Power Connector, 10A, Female, 80 Contacts
- RS Stock No.:
- 457-203
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.39
(exc. VAT)
£14.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 50 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.39 |
| 10 + | £11.40 |
*price indicative
- RS Stock No.:
- 457-203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 109 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Female | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 109 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector, Female Insert, 80 Contacts
This RS PRO Heavy Duty Power Connector is a female insert designed for industrial applications. With a current rating of 10 A and a voltage rating of 250 V, it is ideal for connecting power in demanding environments. The connector supports up to 80 contacts, making it suitable for complex electrical systems.
Features and Benefits
Current Rating: 10 A: Ensures reliable power transmission in industrial settings
Number of Contacts: 80: Supports complex and high-density connections
Contact Material: Copper Alloy: Provides excellent conductivity and durability
Contact Plating: Hard Silver: Enhances corrosion resistance and longevity
Termination Method: Crimp: Offers secure and stable connections
Maximum Wire Size: 2.5 mm²: Accommodates a range of wire sizes for flexibility
Body Orientation: Top: Facilitates easy installation and integration
Number of Contacts: 80: Supports complex and high-density connections
Contact Material: Copper Alloy: Provides excellent conductivity and durability
Contact Plating: Hard Silver: Enhances corrosion resistance and longevity
Termination Method: Crimp: Offers secure and stable connections
Maximum Wire Size: 2.5 mm²: Accommodates a range of wire sizes for flexibility
Body Orientation: Top: Facilitates easy installation and integration
Applications
Industrial machinery
Power distribution systems
Automation equipment
Power distribution systems
Automation equipment
Additional Information
Thread Size: M3 x 10: Compatible with standard mounting hardware
For Use With: Industrial Power Connector: Designed to integrate seamlessly with existing systems
Pole Format: 80 + E: Provides additional grounding for safety
Number of Rows: 6: Organised layout for efficient wiring
For Use With: Industrial Power Connector: Designed to integrate seamlessly with existing systems
Pole Format: 80 + E: Provides additional grounding for safety
Number of Rows: 6: Organised layout for efficient wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 144 Contacts
