RS PRO Heavy Duty Power Connector, 10A, Female, 6 Contacts
- RS Stock No.:
- 457-192
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.36 |
| 10 - 24 | £4.92 |
| 25 + | £4.45 |
*price indicative
- RS Stock No.:
- 457-192
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 7 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 6 Contacts, 10 A
This RS PRO heavy duty power connector female insert is designed for industrial applications requiring reliable and secure electrical connections. With a current rating of 10 A and a voltage rating of 250 V, it is ideal for use in demanding environments where robust performance is essential.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Enhances corrosion resistance and electrical performance
Screw Termination Method: Provides secure and easy installation
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm² for versatile use
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Enhances corrosion resistance and electrical performance
Screw Termination Method: Provides secure and easy installation
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm² for versatile use
Applications
Industrial machinery
Power distribution systems
Automation equipment
Power distribution systems
Automation equipment
Additional Information
For Use With: Compatible with industrial power connectors
Pole Format: 6 + E configuration for enhanced connectivity
Pole Format: 6 + E configuration for enhanced connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- EPIC Power Connector Female 6 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 144 Contacts
