RS PRO Heavy Duty Power Connector, 10A, Female, 4 Contacts
- RS Stock No.:
- 457-182
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£2.88
(exc. VAT)
£3.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 397 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.88 |
| 10 - 24 | £2.66 |
| 25 + | £2.39 |
*price indicative
- RS Stock No.:
- 457-182
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 10 A, 4 Contacts
This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial applications, offering reliable connectivity with a current rating of 10 A. Ideal for use with industrial power connectors, it ensures secure and efficient electrical connections.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
4 Contacts: Supports multiple connections for versatile use
Silver-Plated Brass Contacts: Provides excellent conductivity and corrosion resistance
Screw Termination Method: Ensures secure and easy installation
Voltage Rating of 400 V: Suitable for high-voltage applications
4 Contacts: Supports multiple connections for versatile use
Silver-Plated Brass Contacts: Provides excellent conductivity and corrosion resistance
Screw Termination Method: Ensures secure and easy installation
Voltage Rating of 400 V: Suitable for high-voltage applications
Applications
Industrial machinery
Power distribution systems
Automation equipment
Power distribution systems
Automation equipment
Additional Information
For Use With: Industrial Power Connector
Pole Format: 3 + E
Number of Rows: 2
Wire Size Compatibility: 0.75 mm² to 2.5 mm²
Pole Format: 3 + E
Number of Rows: 2
Wire Size Compatibility: 0.75 mm² to 2.5 mm²
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 4 Contacts
- RS PRO Insert Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
