RS PRO Heavy Duty Power Connector, 10A, Female, 4 Contacts
- RS Stock No.:
- 192-605
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.93
(exc. VAT)
£14.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.93 |
| 10 + | £10.97 |
*price indicative
- RS Stock No.:
- 192-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Female | |
| Type | Circular Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Female | ||
Type Circular Connector | ||
Termination Method Crimp | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. These connectors have been designed for situations where they will encounter harsh environments. This makes them ideal for food and beverage manufacturing, packaging machines, conveyor belt systems, railway, oil and gas processing and other industrial automation.
Circular connector
Female gender
4 Contacts
10A Crimp
Female gender
4 Contacts
10A Crimp
Related links
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 4 Contacts
- RS PRO Insert Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
