RS PRO Heavy Duty Power Connector, 16A, Female, 10 Contacts
- RS Stock No.:
- 457-195
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.30 |
| 10 - 24 | £4.88 |
| 25 + | £4.40 |
*price indicative
- RS Stock No.:
- 457-195
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 16 A, 10 Contacts
This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial applications, providing a reliable connection solution for power distribution. With a current rating of 16 A and 10 contacts, it ensures efficient electrical performance in demanding environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Brass Contact Material: Offers excellent conductivity and durability.
Silver Contact Plating: Provides superior corrosion resistance and electrical performance.
Screw Termination Method: Ensures secure and stable connections.
Wide Wire Size Compatibility: Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile use.
Top Body Orientation: Facilitates easy installation and integration.
Brass Contact Material: Offers excellent conductivity and durability.
Silver Contact Plating: Provides superior corrosion resistance and electrical performance.
Screw Termination Method: Ensures secure and stable connections.
Wide Wire Size Compatibility: Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile use.
Top Body Orientation: Facilitates easy installation and integration.
Applications
Industrial power distribution
Heavy machinery
Automation systems
Control panels
Heavy machinery
Automation systems
Control panels
Additional Information
For Use With: Industrial Power Connector
Pole Format: 10 + E
Voltage Rating: 250 V
This heavy-duty connector insert is ideal for use in environments where reliable and secure electrical connections are critical.
Pole Format: 10 + E
Voltage Rating: 250 V
This heavy-duty connector insert is ideal for use in environments where reliable and secure electrical connections are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Female, 11 Contacts
- RS PRO Heavy Duty Power Connector Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 10 Contacts
