RS PRO Heavy Duty Power Connector, 16A, Female, 16 Contacts
- RS Stock No.:
- 457-198
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.78 |
| 10 - 24 | £6.23 |
| 25 + | £5.62 |
*price indicative
- RS Stock No.:
- 457-198
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 17 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 16A, 16 Contacts
This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial applications, offering reliable connectivity with a current rating of 16 A. It is ideal for use in environments requiring secure and stable electrical connections, ensuring efficient power distribution.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
16 Contacts: Provides ample connectivity options for complex systems.
Screw Termination Method: Ensures secure and stable connections, reducing maintenance needs.
Brass Contact Material: Offers excellent conductivity and durability.
Silver Contact Plating: Enhances corrosion resistance and electrical performance.
Top Body Orientation: Facilitates easy installation and integration into existing systems.
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm², offering flexibility in various applications.
16 Contacts: Provides ample connectivity options for complex systems.
Screw Termination Method: Ensures secure and stable connections, reducing maintenance needs.
Brass Contact Material: Offers excellent conductivity and durability.
Silver Contact Plating: Enhances corrosion resistance and electrical performance.
Top Body Orientation: Facilitates easy installation and integration into existing systems.
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm², offering flexibility in various applications.
Applications
Industrial machinery
Power distribution systems
Automation equipment
Heavy-duty electrical installations
Power distribution systems
Automation equipment
Heavy-duty electrical installations
Additional Information
For use with industrial power connectors
Voltage rating of 250 V
Pole format of 16 + E, providing extensive connectivity options
Complies with industry standards for safety and performance
Voltage rating of 250 V
Pole format of 16 + E, providing extensive connectivity options
Complies with industry standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insert Female, 16 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 16 Contacts
- Weidmüller Heavy Duty Power Connector Female HE Series, 16 Contacts
- RS PRO Heavy Duty Power Connector Female, 11 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- Molex Heavy Duty Power Connector Module Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 16 Contacts
