RS PRO Heavy Duty Power Connector, 16A, Female, 11 Contacts

Bulk discount available

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£2.97
10 - 24£2.73
25 +£2.46

*price indicative

RS Stock No.:
457-200
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Gender

Female

Type

Insert

Termination Method

Crimp

Number of Contacts

11

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Female Insert, 11 Contacts, 16 A


This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial applications, providing reliable electrical connections with a current rating of 16 A. Ideal for use in environments where secure and durable connections are essential, this female insert ensures optimal performance and safety.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Reduces contact resistance and improves corrosion resistance
Crimp Termination Method: Ensures secure and stable connections
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm² for versatile use

Applications


Industrial machinery
Power distribution systems
Automation equipment

Additional Information


For Use With: Industrial Power Connector
Pole Format: 11 + E, providing flexibility in complex wiring systems
Voltage Rating: 500 V, suitable for high-voltage applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links