TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
- RS Stock No.:
- 327-405
- Mfr. Part No.:
- T2010042101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 26 March 2026
- Plus 10 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.34 |
| 10 - 24 | £3.99 |
| 25 + | £3.59 |
*price indicative
- RS Stock No.:
- 327-405
- Mfr. Part No.:
- T2010042101-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | HA Insert | |
| Type | Contact Insert | |
| Termination Method | Screw Terminal | |
| For Use With | Wires | |
| Pole Format | 4 + PE | |
| Mounting Type | Push-In | |
| Number of Contacts | 5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Gender Male | ||
Series HA Insert | ||
Type Contact Insert | ||
Termination Method Screw Terminal | ||
For Use With Wires | ||
Pole Format 4 + PE | ||
Mounting Type Push-In | ||
Number of Contacts 5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HA contact insert features a 4+PE pole configuration with pin contacts and screw terminal termination. It supports wire sizes from 14 to 20 AWG or 0.5 to 2.5 mm², is rated for a current of 10 A, and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant with Exemptions
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 4
Contact Type Pin
Pole Configuration 4+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant with Exemptions
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 4
Contact Type Pin
Pole Configuration 4+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module Male 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male, HA Series
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series