Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 522-017
- Mfr. Part No.:
- 1672261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.87
(exc. VAT)
£17.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.87 |
*price indicative
- RS Stock No.:
- 522-017
- Mfr. Part No.:
- 1672261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | 1672 | |
| Thread Size | M32 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 1672 | ||
Thread Size M32 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Screw-in housing is designed for versatility and reliability in various applications. Crafted from durable die-cast aluminium, it withstands harsh environments, including salt water exposure, making it ideal for outdoor use. The housing features a robust single locking latch that enhances security and ease of access. Its thoughtful design includes an integrated seal and protective cover, ensuring optimal performance even in demanding conditions. With a height of 32.5 mm and a thoughtful mounting cutout provision, installation is streamlined for various socket inserts. This housing effectively combines functionality with a sleek aesthetic, ensuring it meets the stringent demands of modern electrical engineering.
Integrated sealing and cover protect against environmental factors.
Mounting cutout aids in straightforward installation.
Height optimised for compatibility with a range of socket inserts.
Meets IP66 and IP67 ratings for superior protection.
Mounting cutout aids in straightforward installation.
Height optimised for compatibility with a range of socket inserts.
Meets IP66 and IP67 ratings for superior protection.
Related links
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- TE Connectivity 11064 Housing Straight HDK Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
