Phoenix Contact 158 Heavy Duty Power Connector Housing, M32 Thread

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-474
Mfr. Part No.:
1580492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

158

Thread Size

M32

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact HEAVYCON ADVANCE sleeve housing B16 is expertly engineered for demanding applications, ensuring robust performance in harsh environments. With its high grade steel screw locking mechanism and salt water resistant aluminium construction, this housing is designed to provide reliable durability. Measuring 100 mm in height, it features an effective EMC conductive seal, making it an ideal choice for offshore use and other critical applications. The unit accommodates dual cable outlets (1xM32 straight and M32 lateral), facilitating flexible installation options. Drawing on pioneering technology, this housing not only meets rigorous industry standards for protection but also guarantees a secure and optimal operational range across various temperatures.

Easy installation with dual cable outlets for diverse connection configurations
Conductive seal for excellent EMC properties enhances protection in sensitive applications
Built to maintain high performance across a wide ambient temperature spectrum
Compatible with various contact inserts to cater to specific operational needs
Offers robust protection with IP66 IP68 and IP69 ratings which ensuring reliability in severe conditions

Related links