Phoenix Contact 158 Heavy Duty Power Connector Housing, M25, M32 Thread
- RS Stock No.:
- 522-087
- Mfr. Part No.:
- 1580489
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£376.00
(exc. VAT)
£451.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £376.00 | £37.60 |
*price indicative
- RS Stock No.:
- 522-087
- Mfr. Part No.:
- 1580489
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | 158 | |
| Thread Size | M25, M32 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 158 | ||
Thread Size M25, M32 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Sleeve Housing from the Heavycon Advance series is meticulously engineered to provide robust protection in challenging environments. Crafted from saltwater resistant aluminium, its construction ensures durability while maintaining a compact footprint. Designed to accommodate various cable outlet configurations, it features both M25 and M32 outlets, catering specifically to offshore and EMC applications. The housing's impressive height of 100 mm facilitates efficient cable management, while a conductive seal ensures optimal EMC properties, making it a reliable choice for industrial settings.
Multiple cable outlet options for versatile connectivity
Compact design allows for efficient space utilisation
High degree of protection against moisture and dust
Optimised for industrial and offshore applications
Facilitates easy installation with M6 screw connections
Reliable performance in extreme temperature ranges
Compact design allows for efficient space utilisation
High degree of protection against moisture and dust
Optimised for industrial and offshore applications
Facilitates easy installation with M6 screw connections
Reliable performance in extreme temperature ranges
Related links
- Phoenix Contact 158 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 158 Heavy Duty Power Connector Housing, M32/M20 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing, M25 Thread
