Phoenix Contact 158 Heavy Duty Power Connector Housing, M32/M20 Thread
- RS Stock No.:
- 521-674
- Mfr. Part No.:
- 1580495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£376.00
(exc. VAT)
£451.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £376.00 | £37.60 |
*price indicative
- RS Stock No.:
- 521-674
- Mfr. Part No.:
- 1580495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 158 | |
| Type | Housing | |
| Thread Size | M32/M20 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 158 | ||
Type Housing | ||
Thread Size M32/M20 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON ADVANCE sleeve housing B16 is expertly designed to cater to the demanding requirements of industrial applications. With its robust construction from salt water resistant aluminium, this housing ensures durability even in the harshest environments. Its innovative design incorporates high grade steel screw locking for enhanced security and ease of installation. The slim and compact form factor allows for straightforward integration into existing systems while maintaining an efficient use of space. This housing is not only practical but also compliant with stringent EMC properties, making it suitable for offshore applications.
Constructed from corrosion resistant materials for longevity
Designed for easy installation with user friendly assembly notes
Compatible with a variety of contact inserts enhancing flexibility
IP66 IP68 and IP69 rating for protection against water and dust
Houses multiple cable outlets to facilitate various connection options
Optimised for electrical contact regardless of angled connections
Designed for easy installation with user friendly assembly notes
Compatible with a variety of contact inserts enhancing flexibility
IP66 IP68 and IP69 rating for protection against water and dust
Houses multiple cable outlets to facilitate various connection options
Optimised for electrical contact regardless of angled connections
Related links
- Phoenix Contact 158 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 158 Heavy Duty Power Connector Housing M32 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
