TE Connectivity 3-1969540 Housing, 32 Contacts, Straight TE Connectivity Range
- RS Stock No.:
- 507-168
- Distrelec Article No.:
- 304-49-860
- Mfr. Part No.:
- 3-1969540-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£197.98
(exc. VAT)
£237.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.98 | £0.495 |
*price indicative
- RS Stock No.:
- 507-168
- Distrelec Article No.:
- 304-49-860
- Mfr. Part No.:
- 3-1969540-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1969540 | |
| Type | Plug | |
| Number of Contacts | 32 | |
| Body Orientation | Straight | |
| Range | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1969540 | ||
Type Plug | ||
Number of Contacts 32 | ||
Body Orientation Straight | ||
Range TE Connectivity | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing component is specifically designed for dual-row plug applications with 32 positions, optimising connection integrity and reliability in various electronic systems. Engineered with precision, it showcases a robust construction that ensures durability while maintaining excellent performance in challenging environments. The unique design facilitates easy installation, making it a preferred choice for professionals in the electronics sector. As a part of a versatile series, this product is compliant with essential industry standards, reassuring users of its quality and safety credentials. Its low halogen content further reflects a commitment to environmental sustainability, ensuring minimal impact on both users and the planet. Ideal for diverse applications, this housing component is set to elevate user experience and functionality.
Designed for high density applications supporting efficient space utilisation
Features low halogen content aligning with environmental standards
Optimised for easy installation reducing assembly time
Provides robust protection against environmental factors ensuring long lasting performance
Compliant with key directives such as EU RoHS and ELV for enhanced safety
Supports a wide range of operational settings ideal for diverse electronics environments
Features low halogen content aligning with environmental standards
Optimised for easy installation reducing assembly time
Provides robust protection against environmental factors ensuring long lasting performance
Compliant with key directives such as EU RoHS and ELV for enhanced safety
Supports a wide range of operational settings ideal for diverse electronics environments
Related links
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969567 Housing, Straight TE Connectivity Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 1-196 Housing Straight
- TE Connectivity 1-196 Housing Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
