TE Connectivity 3-1969540 Housing, 36 Contacts, Straight TE Connectivity Range
- RS Stock No.:
- 481-235
- Distrelec Article No.:
- 304-49-862
- Mfr. Part No.:
- 3-1969540-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£203.64
(exc. VAT)
£244.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.64 | £0.509 |
*price indicative
- RS Stock No.:
- 481-235
- Distrelec Article No.:
- 304-49-862
- Mfr. Part No.:
- 3-1969540-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Plug | |
| Series | 3-1969540 | |
| Number of Contacts | 36 | |
| Body Orientation | Straight | |
| Range | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Plug | ||
Series 3-1969540 | ||
Number of Contacts 36 | ||
Body Orientation Straight | ||
Range TE Connectivity | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug with a 36-position dual row configuration is designed for versatile applications in electronic circuits. This robust component ensures secure connections and reliable performance, making it ideal for demanding environments. Constructed with durability in mind, this housing plug effectively supports a variety of wiring solutions, allowing for efficient assembly and maintenance. Its low halogen content adheres to environmental standards, appealing to eco-conscious manufacturers. With comprehensive compliance to EU regulations, this housing plug guarantees enhanced safety and reliability in electronic assemblies. Whether for new designs or replacements, this component stands out for its exceptional quality and compliance with industry standards.
Durably designed for enduring performance in various applications
Provides secure and reliable connections to ensure circuit integrity
Low halogen content aligns with environmental compliance standards
Supports efficient assembly and reduced maintenance downtime
Compatible with a range of TE part numbers enhancing design flexibility
Ideal for use in demanding electronic environments due to its robust construction
Meets essential regulatory requirements for safety and dependability
Provides secure and reliable connections to ensure circuit integrity
Low halogen content aligns with environmental compliance standards
Supports efficient assembly and reduced maintenance downtime
Compatible with a range of TE part numbers enhancing design flexibility
Ideal for use in demanding electronic environments due to its robust construction
Meets essential regulatory requirements for safety and dependability
Related links
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969540 Housing Straight TE Connectivity Range
- TE Connectivity 3-1969567 Housing, Straight TE Connectivity Range
- TE Connectivity 2-1969 Heavy Duty Power Connector Housing
- TE Connectivity DBL Lock Connector Housing Straight Power Double Lock Range
- TE Connectivity 1-196 Housing Straight
- TE Connectivity 1-196 Housing Straight
