TE Connectivity 1-196 Range Housing
- RS Stock No.:
- 471-451
- Distrelec Article No.:
- 304-51-391
- Mfr. Part No.:
- 1-1969540-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£182.79
(exc. VAT)
£219.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £182.79 | £0.228 |
*price indicative
- RS Stock No.:
- 471-451
- Distrelec Article No.:
- 304-51-391
- Mfr. Part No.:
- 1-1969540-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Housing | |
| Series | 1-196 | |
| Product Type | Housing | |
| Mount Type | Panel Mount | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Housing | ||
Series 1-196 | ||
Product Type Housing | ||
Mount Type Panel Mount | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug features a sophisticated design tailored for seamless integration within various applications. Crafted with precision, this dual-row connector is ideal for connecting multiple circuits in a compact form. The product exemplifies durability and reliability, essential for modern electronic designs. Its engineered structure ensures secure connections while accommodating a range of wire sizes, making it versatile for use across numerous industries. Designed to meet rigorous compliance standards, this housing plug guarantees safety and performance, meeting both EU RoHS and REACH regulations. With low halogen content, it is an environmentally conscious choice for responsible manufacturing. The detailed internal specifications affirm its suitability for applications demanding robust connectivity.
Engineered for dual-row connections, enhancing circuit density
Compliant with EU RoHS and REACH standards for eco-friendly performance
Low halogen content ensures reduced environmental impact
Versatile compatibility with a range of wire sizes for application flexibility
Designed for durability, providing reliable performance in various conditions
Offers an efficient solution for compact electronic designs
Related links
- TE Connectivity 1-196 Range Housing
- TE Connectivity 3-1969540 Range Housing
- TE Connectivity 1-163 Range Housing
- TE Connectivity 1-110 Range Housing
- TE Connectivity 1-196 Series Right Angle Board PCB Header 2 Row, Unshrouded
- TE Connectivity 1-196 Series Right Angle Board PCB Header 2 Row, Unshrouded
- TE Connectivity 11064 Range Housing
- TE Connectivity HDC IP65 Range Housing 1, PG16
