TE Connectivity 1-196 Housing, Straight
- RS Stock No.:
- 480-041
- Distrelec Article No.:
- 304-49-217
- Mfr. Part No.:
- 1-1969567-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 700 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.248 |
*price indicative
- RS Stock No.:
- 480-041
- Distrelec Article No.:
- 304-49-217
- Mfr. Part No.:
- 1-1969567-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-196 | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-196 | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug is expertly designed to enhance connectivity in various applications, boasting a dual row configuration for optimal electrical performance. The product features robust construction, ensuring durability and reliability in demanding environments. With its sleek design and efficient layout, it is ideal for various electronic devices, promising seamless integration in both commercial and industrial settings. The component adheres to multiple compliance standards, including EU RoHS and ELV directives, making it a responsible choice for environmentally conscious customers. Enhance your product range with a solution that combines functionality with quality.
Ideal for both industrial and consumer electronics applications
Compliant with stringent EU RoHS and ELV directives for safer use
Designed for dual row configurations to maximise space efficiency
Reliable performance even in high demand environments
Versatile solution suitable for a wide range of connectivity needs
Ensures easy installation and maintenance with intuitive design
Supports a variety of compatible parts expanding application potential
Compliant with stringent EU RoHS and ELV directives for safer use
Designed for dual row configurations to maximise space efficiency
Reliable performance even in high demand environments
Versatile solution suitable for a wide range of connectivity needs
Ensures easy installation and maintenance with intuitive design
Supports a variety of compatible parts expanding application potential
Related links
- TE Connectivity 1-196 Housing, Straight
- TE Connectivity 1-196 Housing Straight
- TE Connectivity 1-196 Housing Straight
- TE Connectivity 2-1969 Heavy Duty Power Connector Housing
- TE Connectivity 1-110 Housing, Straight HB.6 Range
- TE Connectivity 3-1969567 Housing, Straight TE Connectivity Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
