TE Connectivity 11064 Housing, M20 Thread, Straight HA.3 Range
- RS Stock No.:
- 471-811
- Distrelec Article No.:
- 304-64-402
- Mfr. Part No.:
- 1106405-3
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£196.98
(exc. VAT)
£236.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £196.98 | £13.132 |
*price indicative
- RS Stock No.:
- 471-811
- Distrelec Article No.:
- 304-64-402
- Mfr. Part No.:
- 1106405-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M20 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M20 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.3 | ||
- COO (Country of Origin):
- PL
The TE Connectivity product exemplifies the innovation and commitment to quality found within TE connectivity's extensive range of components. Designed to meet the demands of modern applications, it combines reliable performance with robust compliance to multiple regulatory standards. The intricate engineering behind this component ensures optimal functionality across varied environments, making it an ideal choice for professionals seeking dependable solutions. With a comprehensive understanding of industry needs, this offering addresses critical factors such as compliance with RoHS and REACH regulations, while also ensuring a superior user experience. Its thoughtful design and advanced material use offer sustainability without compromising quality or performance.
Meets rigorous compliance standards, including EU RoHS and REACH regulations
Manufactured with materials that are halogen-free, contributing to environmental sustainability
The product is detailed to ensure optimal performance across various applications
Provides assurance against limited hazardous substances, enhancing safety
Compatible with a diverse range of TE connectivity components for seamless integration
Manufactured with materials that are halogen-free, contributing to environmental sustainability
The product is detailed to ensure optimal performance across various applications
Provides assurance against limited hazardous substances, enhancing safety
Compatible with a diverse range of TE connectivity components for seamless integration
Related links
- TE Connectivity 11064 Housing Straight HA.3 Range
- TE Connectivity 11064 Housing Straight HA.3 Range
- TE Connectivity 11064 Housing Straight HA.10 Range
- TE Connectivity 11064 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight EMV Range
