Molex 560155 Connector Housing, 114 Contacts

Bulk discount available

Subtotal (1 unit)*

£29.81

(exc. VAT)

£35.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£29.81
10 +£27.42

*price indicative

RS Stock No.:
309-061
Mfr. Part No.:
5601551412
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housings

Series

560155

Number of Contacts

114

COO (Country of Origin):
CN
The Molex Compactus CTX-J sealed connector with 114 circuits, comprising 78 x 0.50mm and 36 x 1.00mm terminals, and a 1.00mm side wire output. Designed for secure, high performance electrical connections, offering durability and environmental protection for industrial and commercial applications.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard

Related links