Molex 560155 Connector Housing, 66 Contacts

Bulk discount available

Subtotal (1 unit)*

£20.19

(exc. VAT)

£24.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.19
10 +£18.57

*price indicative

RS Stock No.:
309-053
Mfr. Part No.:
5601526632
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

560155

Type

Connector Housings

Number of Contacts

66

COO (Country of Origin):
CN
The Molex Compactus CTX-J sealed connector with 66 circuits, featuring 54 x 0.50mm and 12 x 1.00mm terminals, along with a 1.00mm side wire output. This connector ensures secure and durable electrical connections, offering protection against environmental elements, and is suitable for high performance applications in industrial and commercial settings.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard

Related links