Molex 560155 Connector Housing, 72 Contacts
- RS Stock No.:
- 309-055
- Mfr. Part No.:
- 5601537202
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.27 |
| 10 + | £14.05 |
*price indicative
- RS Stock No.:
- 309-055
- Mfr. Part No.:
- 5601537202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560155 | |
| Type | Connector Housings | |
| Number of Contacts | 72 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560155 | ||
Type Connector Housings | ||
Number of Contacts 72 | ||
- COO (Country of Origin):
- CN
The Molex Compactus CTX-J sealed connector with 72 circuits and a 0.50mm side wire output, designed for secure, high performance electrical connections. It offers durability and protection against environmental factors, making it ideal for industrial and commercial applications that require reliable and efficient wiring solutions.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 560155 Connector Housing, 80 Contacts
- Molex 560155 Connector Housing, 66 Contacts
- Molex 560155 Connector Housing, 48 Contacts
- Molex 560155 Connector Housing, 114 Contacts
- EPIC H-BE Heavy Duty Power Connector Hood PG21 Thread, Top Entry
- EPIC H-BE Heavy Duty Power Connector Housing 72 (H-DD) Contacts, M25 Thread
- EPIC H-B Heavy Duty Power Connector Hood 72 (H-DD) Contacts, PG21 Thread EPIC Range
- Molex 151034 Heavy Duty Power Connector Housing
