Molex 560155 Connector Housing, 48 Contacts

Bulk discount available

Subtotal (1 unit)*

£12.55

(exc. VAT)

£15.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.55
10 +£11.55

*price indicative

RS Stock No.:
309-050
Mfr. Part No.:
5601514822
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housings

Series

560155

Number of Contacts

48

COO (Country of Origin):
CN
The Molex Compactus CTX-J sealed connector with 48 circuits, including 42 x 0.50mm and 6 x 2.80mm terminals, and a 0.50mm side wire output. Built for reliable and secure electrical connections, this connector ensures durability and protection against environmental elements in various industrial and commercial applications.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard

Related links