Molex 560155 Connector Housing, 48 Contacts
- RS Stock No.:
- 309-052
- Mfr. Part No.:
- 5601514832
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.54 |
| 10 + | £12.46 |
*price indicative
- RS Stock No.:
- 309-052
- Mfr. Part No.:
- 5601514832
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560155 | |
| Type | Connector Housings | |
| Number of Contacts | 48 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560155 | ||
Type Connector Housings | ||
Number of Contacts 48 | ||
- COO (Country of Origin):
- CN
The Molex Compactus CTX-J sealed connector with 48 circuits, featuring 42 x 0.50mm and 6 x 2.80mm terminals, along with a 2.80mm side wire output. Designed for robust, secure electrical connections, this connector offers enhanced durability and protection against environmental factors, making it ideal for industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 560155 Connector Housing, 48 Contacts
- Molex 560155 Connector Housing, 66 Contacts
- Molex 560155 Connector Housing, 80 Contacts
- Molex 560155 Connector Housing, 114 Contacts
- Molex 560155 Connector Housing, 72 Contacts
- EPIC H-BE Heavy Duty Power Connector Hood PG42 Thread, Top Entry
- EPIC H-BE Heavy Duty Power Connector Hood PG36 Thread, Side Entry
- TE Connectivity 48 Way, 2 Row Right Angle
