Molex 560155 Connector Housing, 80 Contacts
- RS Stock No.:
- 309-058
- Mfr. Part No.:
- 5601548032
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.50 |
| 10 + | £19.78 |
*price indicative
- RS Stock No.:
- 309-058
- Mfr. Part No.:
- 5601548032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560155 | |
| Type | Connector Housings | |
| Number of Contacts | 80 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560155 | ||
Type Connector Housings | ||
Number of Contacts 80 | ||
- COO (Country of Origin):
- CN
The Molex Compactus CTX-J sealed connector with 80 circuits, comprising 60 x 0.50mm and 20 x 1.00mm terminals, and a 1.00mm side wire output. This connector ensures secure, durable electrical connections with reliable protection against environmental conditions, making it perfect for industrial and commercial applications where high performance and resilience are essential.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 560155 Connector Housing, 80 Contacts
- Molex 560155 Connector Housing, 66 Contacts
- Molex 560155 Connector Housing, 48 Contacts
- Molex 560155 Connector Housing, 72 Contacts
- Molex 560155 Connector Housing, 114 Contacts
- Molex 151034 Heavy Duty Power Connector Housing
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
