Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- RS Stock No.:
- 608-252
- Mfr. Part No.:
- 1705452
- Brand:
- Phoenix Contact
Subtotal (1 pack of 102 units)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.06 | £0.04 |
*price indicative
- RS Stock No.:
- 608-252
- Mfr. Part No.:
- 1705452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coding Profile | |
| Number of Contacts | 1 | |
| For Use With | Coding Plug | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
Number of Contacts 1 | ||
For Use With Coding Plug | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coding profile is designed for seamless integration into your existing components, enabling enhanced functionality and reliability. Made from high quality red insulating material, the coding element ensures optimal connection and protection in various applications. With a diameter of 1.35 mm, it fits precisely into the designated hole on plugs, making it an ideal choice for customization in electronic assemblies. This product not only meets the stringent requirements of modern industrial applications but also contributes to user friendly handling and installation.
Crafted from durable red insulating material for enhanced longevity
Designed for easy insertion into plugs which ensuring a secure fit
Promotes optimal connection quality across various applications
Facilitates user friendly installation for reduced setup times
Ideal for use in multiple industries from manufacturing to automation technology
Meets strict environmental compliance standards for additional peace of mind
Designed for easy insertion into plugs which ensuring a secure fit
Promotes optimal connection quality across various applications
Facilitates user friendly installation for reduced setup times
Ideal for use in multiple industries from manufacturing to automation technology
Meets strict environmental compliance standards for additional peace of mind
Related links
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile, 1425950 Series 4 Way
- Phoenix Contact Coding Profile, For Use With Coding Keyways
