Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- RS Stock No.:
- 535-510
- Mfr. Part No.:
- 1790647
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.63 | £0.044 |
*price indicative
- RS Stock No.:
- 535-510
- Mfr. Part No.:
- 1790647
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coding Profile | |
| Number of Contacts | 4 | |
| For Use With | Coding Ribs Of The Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
Number of Contacts 4 | ||
For Use With Coding Ribs Of The Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coding profile is a specialised component designed for seamless insertion between the coding ribs of connectors and headers after the reflow soldering process. Its natural insulating material ensures reliable performance, making it an essential choice for professionals seeking precision and durability. Tailored for a variety of applications, this coding profile exemplifies both functionality and efficiency. Whether you are enhancing the reliability of electronic connections or improving the assembly process, this product plays a pivotal role in achieving optimal outcomes.
Designed to sustain performance after the reflow soldering process
Ideal for various applications requiring stringent performance standards
Compatible with multiple connector types for versatile usage
Lightweight design facilitates ease of handling during assembly
Provides a cost effective solution without compromising on quality
Conforms to significant environmental compliance standards for added assurance
Ideal for various applications requiring stringent performance standards
Compatible with multiple connector types for versatile usage
Lightweight design facilitates ease of handling during assembly
Provides a cost effective solution without compromising on quality
Conforms to significant environmental compliance standards for added assurance
Related links
- Phoenix Contact Coding Profile, 1425950 Series 4 Way
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile, For Use With Coding Keyways
