Phoenix Contact Coding Profile, For Use With Coding Keyways
- RS Stock No.:
- 599-230
- Mfr. Part No.:
- 1686478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.79 | £0.679 |
*price indicative
- RS Stock No.:
- 599-230
- Mfr. Part No.:
- 1686478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coding Profile | |
| For Use With | Coding Keyways | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
For Use With Coding Keyways | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coding profile is designed for efficient and secure insertion into coding keyways, facilitating seamless connectivity in various applications. Its versatile design enables the use of four coding profiles per strip, enhancing flexibility in custom configurations. Manufactured from high quality materials, the coding element ensures robust performance in demanding environments, making it an ideal choice for automation and industrial applications. The product complies with stringent fire safety regulations, ensuring safety in rail vehicles and other critical settings.
Manufactured from durable and high quality materials
Supports environmentally responsible manufacturing practices
Allows for custom configurations with four coding profiles per strip
Designed to seamlessly integrate into various industrial applications
Lightweight design promotes ease of handling and installation
Corresponds with industry standard classifications for compatibility
Supports environmentally responsible manufacturing practices
Allows for custom configurations with four coding profiles per strip
Designed to seamlessly integrate into various industrial applications
Lightweight design promotes ease of handling and installation
Corresponds with industry standard classifications for compatibility
Related links
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile, 1425950 Series 4 Way
