Phoenix Contact Coding Profile, 1411 Series , For Use With Connector, QUICKON Dome
- RS Stock No.:
- 521-900
- Mfr. Part No.:
- 1411402
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£12.22
(exc. VAT)
£14.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.22 | £1.222 |
*price indicative
- RS Stock No.:
- 521-900
- Mfr. Part No.:
- 1411402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coding Profile | |
| Series | 1411 | |
| For Use With | Connector, QUICKON Dome | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
Series 1411 | ||
For Use With Connector, QUICKON Dome | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coding Profile is designed to enhance the reliability and accuracy of connections in various industrial applications. It is compatible with QUICKON dome and connector systems . This coding profile is built to withstand demanding environments and ensure secure connections.
Red Colour
Polyamide material
72 degree increment
Polyamide material
72 degree increment
Related links
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- Phoenix Contact Coding Profile, 1425950 Series 4 Way
- Phoenix Contact Coding Profile, For Use With Coding Keyways
