Phoenix Contact Coding Profile, 1425950 Series 4 Way
- RS Stock No.:
- 518-437
- Mfr. Part No.:
- 1425950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.87
(exc. VAT)
£13.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.87 | £1.087 |
*price indicative
- RS Stock No.:
- 518-437
- Mfr. Part No.:
- 1425950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coding Profile | |
| Number of Contacts | 4 | |
| Series | 1425950 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
Number of Contacts 4 | ||
Series 1425950 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Coding profile is specifically designed for seamless integration into the QUICKON dome and connector systems. Its brings a new level of flexibility with its unique design that permits positioning in 90 degree steps. Crafted from high quality materials, this coding element is not just practical but also aesthetically pleasing, enhancing the overall functionality of your installations. With a compact size and lightweight structure, it ensures ease of handling while guaranteeing robust performance in diverse applications.
Allows seamless installation in various orientations for flexibility
Manufactured from durable materials which ensuring longevity in use
Compact and lightweight making it easy to integrate into existing systems
Fulfils stringent compliance standards which ensuring environmental safety
Simple to handle streamlining the installation process in various settings
Provides robust performance across a wide range of applications
Manufactured from durable materials which ensuring longevity in use
Compact and lightweight making it easy to integrate into existing systems
Fulfils stringent compliance standards which ensuring environmental safety
Simple to handle streamlining the installation process in various settings
Provides robust performance across a wide range of applications
Related links
- Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile, For Use With Coding Keyways
