Phoenix Contact Tube Screw Connection, VC-KV Series 1 Way, For Use With Flexible Singe Wire
- RS Stock No.:
- 558-761
- Mfr. Part No.:
- 1854954
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£32.83
(exc. VAT)
£39.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.83 | £6.566 |
*price indicative
- RS Stock No.:
- 558-761
- Mfr. Part No.:
- 1854954
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Accessory Type | Tube Screw Connection | |
| Cable Entry Angle | Front | |
| Number of Contacts | 1 | |
| Series | VC-KV | |
| For Use With | Flexible Singe Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Accessory Type Tube Screw Connection | ||
Cable Entry Angle Front | ||
Number of Contacts 1 | ||
Series VC-KV | ||
For Use With Flexible Singe Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact corrugated tube screw connection is designed for seamless integration into connector housings, specifically tailored for size Pg21. Built to accommodate flexible single wire entry, this product ensures secure connections for a variety of applications in plant and electrical device engineering. Its robust construction and user-centric design features provide exceptional durability and reliability, making it a go-to choice for professionals in demanding environments. Attention to safety is paramount, with key warnings highlighting the importance of qualified installation and operational procedures. This product is suitable for indoor and outdoor use, provided it is adequately protected against environmental influences, ensuring optimal performance across various settings. Users can count on this innovative solution to meet their connectivity needs with excellence.
Designed for secure wire entry into connector housings
Robust construction enhances reliability in challenging conditions
User-friendly installation for qualified personnel
Suitable for a range of applications in electrical engineering
Complies with important safety standards to safeguard both users and property
Maintains performance even when exposed to environmental factors
Includes protective elements to avoid accidental disconnection
Lightweight design aids in easy handling and installation
Robust construction enhances reliability in challenging conditions
User-friendly installation for qualified personnel
Suitable for a range of applications in electrical engineering
Complies with important safety standards to safeguard both users and property
Maintains performance even when exposed to environmental factors
Includes protective elements to avoid accidental disconnection
Lightweight design aids in easy handling and installation
Related links
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Phoenix Contact Housing Screw Connection
- Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
