TE Connectivity Heavy Duty Connector Module, HN Series Series 40 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 504-914
- Mfr. Part No.:
- 2-1103111-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£161.18
(exc. VAT)
£193.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.18 | £32.236 |
*price indicative
- RS Stock No.:
- 504-914
- Mfr. Part No.:
- 2-1103111-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heavy Duty Connector Module | |
| Gender | Receptacle | |
| Current Rating | 10A | |
| Number of Contacts | 40 | |
| Series | HN Series | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heavy Duty Connector Module | ||
Gender Receptacle | ||
Current Rating 10A | ||
Number of Contacts 40 | ||
Series HN Series | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CH
The TE Connectivity Heavy Duty Power Connector SKT INSERT is designed to meet stringent compliance standards while delivering unmatched reliability in a variety of applications. Engineered with precision and expertise, it boasts a well-defined construction making it ideal for demanding environments. Users will appreciate its durability and low halogen content, which enhances its safety and environmental credentials.
EU RoHS and ELV compliant for maximum environmental safety
Low halogen content ensures a reduced environmental footprint
Backed by TE's commitment to quality and performance
Supports a wide range of applications across various industries
Designed for reliability in critical operational settings
Comprehensive compliance documentation available for user assurance
Low halogen content ensures a reduced environmental footprint
Backed by TE's commitment to quality and performance
Supports a wide range of applications across various industries
Designed for reliability in critical operational settings
Comprehensive compliance documentation available for user assurance
Related links
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
