TE Connectivity Heavy Duty Connector Module, HN Series Series 42 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 504-916
- Mfr. Part No.:
- 2-1103204-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£175.87
(exc. VAT)
£211.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.87 | £43.968 |
*price indicative
- RS Stock No.:
- 504-916
- Mfr. Part No.:
- 2-1103204-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heavy Duty Connector Module | |
| Gender | Plug | |
| Number of Contacts | 42 | |
| Series | HN Series | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heavy Duty Connector Module | ||
Gender Plug | ||
Number of Contacts 42 | ||
Series HN Series | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector, Insert is designed to meet the rigorous demands of modern applications while ensuring compliance with international safety standards. With a robust internal structure, it excels in reliability and longevity, making it a suitable choice for both commercial and industrial uses. Its advanced design integrates seamlessly into existing systems, offering enhanced functionality and usability.
Developed with advanced manufacturing techniques to ensure precision and reliability
Compliant with EU RoHS and ELV Directives, guaranteeing reduced environmental impact
Constructed to resist harsh conditions, promoting durability in challenging environments
Equipped with detailed compliance documentation to assist in regulatory processes
Supports diverse applications with its versatile design and compatibility
Prioritises user safety with features conforming to strict industry standards
Compliant with EU RoHS and ELV Directives, guaranteeing reduced environmental impact
Constructed to resist harsh conditions, promoting durability in challenging environments
Equipped with detailed compliance documentation to assist in regulatory processes
Supports diverse applications with its versatile design and compatibility
Prioritises user safety with features conforming to strict industry standards
Related links
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector Insert Female 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Module Female 42 Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
