TE Connectivity Contact Assembly, AMP-HDI Series 1 Way, For Use With AMP-HDI
- RS Stock No.:
- 469-801
- Mfr. Part No.:
- 532924-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£138.20
(exc. VAT)
£165.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.20 | £3.455 |
*price indicative
- RS Stock No.:
- 469-801
- Mfr. Part No.:
- 532924-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Contact Assembly | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Series | AMP-HDI | |
| For Use With | AMP-HDI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact Assembly | ||
Gender Male | ||
Number of Contacts 1 | ||
Series AMP-HDI | ||
For Use With AMP-HDI | ||
- COO (Country of Origin):
- US
The TE Connectivity Industry-leading HDI power contact assembly is designed to deliver exceptional performance in demanding applications. Built with precision and reliability in mind, this product exemplifies the perfect blend of innovative engineering and robust design that TE Connectivity is renowned for. With its low halogen content and compliance with key international directives, this assembly aligns with the highest environmental standards while providing durable connectivity solutions. Ideal for a variety of high-density interconnect applications, it ensures that you receive unparalleled efficiency and reliability in your electronic systems. From its compatibility with various configurations to its promise of safe use, this HDI power contact assembly is the ultimate choice for professionals seeking dependable interconnect technology.
Facilitates reliable connections in complex electronic systems
Manufactured to ensure compatibility with various configurations
Promotes efficient energy transfer in demanding environments
Comes with comprehensive documentation for easy compliance referencing
Supported by an informative customer service team for assistance
Manufactured to ensure compatibility with various configurations
Promotes efficient energy transfer in demanding environments
Comes with comprehensive documentation for easy compliance referencing
Supported by an informative customer service team for assistance
Related links
- TE Connectivity AMP-HDI Series Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
