TE Connectivity Heatsink, BGA 21 mm
- RS Stock No.:
- 468-985
- Distrelec Article No.:
- 304-59-327
- Mfr. Part No.:
- 2-1542006-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£170.78
(exc. VAT)
£204.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.78 | £11.385 |
*price indicative
- RS Stock No.:
- 468-985
- Distrelec Article No.:
- 304-59-327
- Mfr. Part No.:
- 2-1542006-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| For Use With | BGA | |
| Height | 21mm | |
| Fastening | Clip | |
| Colour | Black | |
| Series | XFP | |
| Finish | Black Anodised | |
| Standards/Approvals | UL 94 V-0 | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
For Use With BGA | ||
Height 21mm | ||
Fastening Clip | ||
Colour Black | ||
Series XFP | ||
Finish Black Anodised | ||
Standards/Approvals UL 94 V-0 | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat sink designed for BGA devices, offering exceptional thermal management capabilities. Crafted from high-quality aluminium and featuring a sleek black anodised finish, this component combines durability with performance. Its unique radial fin design ensures optimal airflow, enhancing heat dissipation. Whether youre working on a demanding electronic application or need reliable heat management solutions, this product meets the stringent standards required for modern electronics. Built to comply with industry regulations, it undergoes rigorous testing to ensure it meets safety and compliance requirements. With multiple power ratings and an efficient design, this heat sink is an ideal choice for maintaining the longevity and efficiency of your devices.
Made from lightweight yet durable aluminium
Black anodised finish adds corrosion resistance
Designed with radial fins for enhanced airflow
Compliant with EU RoHS and ELV directives
Supports a range of air velocity options for efficient cooling
Low halogen content for safety in various applications
Offers flexibility with multiple power ratings for versatile usage
Related links
- TE Connectivity Heatsink, BGA Devices 0.5 in 1.376 in
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Connector
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink, XFP Cages
- TE Connectivity Heatsink, SFP 10 mm
- TE Connectivity Heatsink 1.375 in 1.375 in
