TE Connectivity Heatsink, Connector
- RS Stock No.:
- 467-881
- Distrelec Article No.:
- 304-59-100
- Mfr. Part No.:
- 1542009-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£191.50
(exc. VAT)
£229.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.50 | £47.875 |
*price indicative
- RS Stock No.:
- 467-881
- Distrelec Article No.:
- 304-59-100
- Mfr. Part No.:
- 1542009-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Heatsink | |
| Diameter | 29mm | |
| Colour | Black Anodised | |
| Series | XFP | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | UL 94 V-0 | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Heatsink | ||
Diameter 29mm | ||
Colour Black Anodised | ||
Series XFP | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals UL 94 V-0 | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The TE Connectivity heat sink assembly exemplifies precision engineering, designed specifically for BGA device types. The unique radial fin configuration enhances its thermal performance, ensuring efficient heat dissipation. Made from high-quality aluminium with a sleek black anodised finish, it combines functionality with aesthetic appeal. Built for various power ratings, it caters to diverse applications while maintaining compliance with stringent industry standards such as UL 94V-0. Its low halogen content further solidifies its position as a safe choice for environmentally-conscious projects, making it a vital component for modern electronic setups.
Optimised for BGA devices to ensure maximum thermal efficiency
Radial fin style promotes superior air circulation
Constructed from durable aluminium for long-lasting use
Black anodised finish adds an appealing look while aiding in heat dissipation
Compliant with EU RoHS and other international safety standards
Low halogen materials reduce environmental impact
Provides versatility with multiple power ratings for varied applications
Designed to meet the demands of high-performance electronic environments
Related links
- TE Connectivity Heatsink, Connector 6.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, SFP 10 mm
- TE Connectivity Heatsink, BGA Devices 0.5 in 1.376 in
- TE Connectivity Heatsink, BGA 21 mm
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink, XFP Cages
- TE Connectivity Heatsink 1.375 in 1.375 in
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
