nVent RAYCHEM Heat Shrink Tubing, Clear x 1.2m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 288-3638
- Distrelec Article No.:
- 155-16-771
- Mfr. Part No.:
- RNF-3000-39/13-X-STK
- Brand:
- nVent RAYCHEM
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 19 unit(s) shipping from 26 January 2026
- Plus 24 unit(s) shipping from 09 February 2026
- Plus 186 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.34 |
*price indicative
- RS Stock No.:
- 288-3638
- Distrelec Article No.:
- 155-16-771
- Mfr. Part No.:
- RNF-3000-39/13-X-STK
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Colour | Clear | |
| Shrunk Diameter | 13 → 39mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Colour Clear | ||
Shrunk Diameter 13 → 39mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RNF-3000 | ||
The Heat shrink tube made up of Polyolefin material.
Provides flexible insulation
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series