nVent RAYCHEM Heat Shrink Tubing, Blue x 1.2m Length 3:1 Ratio, RNF-3000 Series

Subtotal (1 unit)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 March 2026
  • Plus 36 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.06

*price indicative

RS Stock No.:
288-3635
Mfr. Part No.:
RNF-3000-18/6-6-STK
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Colour

Blue

Shrunk Diameter

8 → 16mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

The Heat shrink tube made up of Polyolefin material.

Provides flexible insulation

Related links