nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Clear 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Bulk discount available

Subtotal (1 unit)*

£2.85

(exc. VAT)

£3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.85
10 +£2.63

*price indicative

RS Stock No.:
349-974
Mfr. Part No.:
RNF-3000-9/3-X-STK
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

9mm

Colour

Clear

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

COO (Country of Origin):
CZ
The nVent Raychem Premium grade heat-shrinkable tubing with a 3:1 shrink ratio. The expanded size as supplied is 9mm, and it shrinks to a maximum of 3mm after heating. This tubing covers a wide range of substrates with a small range of sizes, helping to keep inventory costs low. It offers outstanding all-around performance, excellent physical and electrical properties, good chemical and solvent resistance, and flexibility.

Used extensively in military applications
Colour clear
Suitable for lightweight harness jackets
Provides insulation, colour coding, and identification
Protection against fluids
Offers mechanical strength

Related links