nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Clear 1.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 350-126
- Mfr. Part No.:
- RNF-3000-1.5/0.5-X-STK
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.60 |
| 10 - 24 | £2.39 |
| 25 + | £2.29 |
*price indicative
- RS Stock No.:
- 350-126
- Mfr. Part No.:
- RNF-3000-1.5/0.5-X-STK
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 1.5mm | |
| Colour | Clear | |
| Shrunk Diameter | 0.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 1.5mm | ||
Colour Clear | ||
Shrunk Diameter 0.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Standard heat shrink tubing is highly versatile and dependable for various applications. It delivers excellent physical, chemical, and electrical properties, ensuring performance that meets industry standards for heat shrink tubing. Its durable construction provides reliable insulation and protection, making it suitable for professional and industrial use.
Polyolefin material
Thin walled
UL approved
RoHS compliant
Thin walled
UL approved
RoHS compliant
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series