nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Red 1.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Bulk discount available

Subtotal (1 unit)*

£2.79

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 495 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.79
10 - 24£2.56
25 +£2.45

*price indicative

RS Stock No.:
350-127
Mfr. Part No.:
RNF-3000-1.5/0.5-2-STK
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

1.5mm

Colour

Red

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

COO (Country of Origin):
CZ
The nVent Raychem Standard heat shrink tubing is highly versatile and dependable for various applications. It delivers excellent physical, chemical, and electrical properties, ensuring performance that meets industry standards for heat shrink tubing. Its durable construction provides reliable insulation and protection, making it suitable for professional and industrial use.

Polyolefin material
Thin walled
UL approved
RoHS compliant

Related links