nVent RAYCHEM Heat Shrink Tubing, Red x 1.2m Length 3:1 Ratio, RNF-3000 Series

Subtotal (1 unit)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.07

*price indicative

RS Stock No.:
288-3637
Distrelec Article No.:
302-46-151
Mfr. Part No.:
RNF-3000-3/1-2-STK XXX
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Colour

Red

Shrunk Diameter

1 → 3mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

COO (Country of Origin):
CZ
The Heat shrink tube made up of Polyolefin material.

Provides flexible insulation

Related links