nVent RAYCHEM Heat Shrink Tubing, Red x 1.2m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 288-3636
- Distrelec Article No.:
- 302-46-145
- Mfr. Part No.:
- RNF-3000-24/8-2-STK XXX
- Brand:
- nVent RAYCHEM
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
- Plus 72 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 288-3636
- Distrelec Article No.:
- 302-46-145
- Mfr. Part No.:
- RNF-3000-24/8-2-STK XXX
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Colour | Red | |
| Shrunk Diameter | 8 → 24mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Colour Red | ||
Shrunk Diameter 8 → 24mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The Heat shrink tube made up of Polyolefin material.
Provides flexible insulation
Related links
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series