nVent RAYCHEM Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 340-192
- Mfr. Part No.:
- RNF-3000-12/4-2-STK XXX
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.79 |
| 10 - 24 | £2.56 |
| 25 + | £2.27 |
*price indicative
- RS Stock No.:
- 340-192
- Mfr. Part No.:
- RNF-3000-12/4-2-STK XXX
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 12mm | |
| Colour | Yellow | |
| Shrunk Diameter | 4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 12mm | ||
Colour Yellow | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The nVent Raychem premium grade heat-shrinkable tubing made with a 3:1 shrink ratio to cover a wide range of substrates easily with a small range of sizes to keep inventory costs low. Outstanding all round performance, excellent physical and electrical performance, good chemical and solvent resistance, flexible.
Low inventory costs with a small number of tubing sizes
Extensively used in military applications
Ideal for lightweight harness jackets, insulation, color coding, and identification
Provides protection against fluids and mechanical strength
Extensively used in military applications
Ideal for lightweight harness jackets, insulation, color coding, and identification
Provides protection against fluids and mechanical strength
Related links
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series