nVent RAYCHEM Heat Shrink Tubing, Blue x 1.2m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 288-3632
- Mfr. Part No.:
- RNF-3000-12/4-6-STK XXX
- Brand:
- nVent RAYCHEM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3632
- Mfr. Part No.:
- RNF-3000-12/4-6-STK XXX
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Colour | Blue | |
| Shrunk Diameter | 4 → 12mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Colour Blue | ||
Shrunk Diameter 4 → 12mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The Heat shrink tube made up of Polyolefin material.
Provides flexible insulation
Related links
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series