TE Connectivity Heat Shrink Tubing, Red 19mm Sleeve Dia. x 1.2m Length 8.40 Ratio, RNF-100 Series

Subtotal (1 pack of 25 units)*

£238.28

(exc. VAT)

£285.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£238.28£9.531

*price indicative

RS Stock No.:
487-289
Mfr. Part No.:
RNF-100-3/4-2-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

19mm

Colour

Red

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

8.40

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV Compliant, RoHS Compliant

Series

RNF-100

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.

Flame Retardant
CSA approved
REACH compliant
RoHS compliant

Related links